Aptiv AMEC & AMEC+ Automotive Ethernet Connection System
Aptiv AMEC and AMEC+ Automotive Ethernet Connection Systems can scale from 100Mbps to 1Gbps within the same footprint. Both series feature a multifunctional modular design, compact and ergonomic packaging, and the flexibility to support multiple connector variants and integration into mixed connectors. Additional features include a -40°C to +105°C operating temperature range, robust multiple key codes, adaptable housings for UTP and STP cables. and a cost-effective design that uses standard 0.50mm terminals. Aptiv AMEC and AMEC+ Automotive Ethernet Connection Systems utilize the OPEN Alliance Ethernet protocol and IEEE 802.3 Ethernet standards. Typical applications include automotive Ethernet, e-Mobility, and autonomous driving.Features
- Multifunctional modular Ethernet connection system
- Compact and ergonomic packaging
- Flexible design to support multiple connector variants and integration into mixed connectors
- Cost-effective design uses standard 0.50mm terminals
- Adaptable housings for UTP and STP cables
- Assured contact placement via secondary locking
- Robust multiple key codes
- Optional connector position assurance (CPA) for enhanced connector locking performance
Applications
- Automotive Ethernet
- E-Mobility
- Autonomous driving
Specifications
- 600MHz Ethernet operating frequency 1Gbps (AMEC+)
- 66MHz Ethernet operating frequency 100Mbps (AMEC)
- OPEN Alliance Ethernet protocol, IEEE 802.3 standards
- LV-214 Level 2 and USCAR Class 1 vibration classes
- ISO 20653 and IEC 60529 IP2X degrees of protection
- -40°C to +105°C operating temperature range
Additional Resources
Yayınlandı: 2022-02-04
| Güncellenmiş: 2022-05-06