Aptiv CMC Engine Management System

Aptiv (formerly Delphi) CMC Engine Management System is suitable for harsh environments thanks to its compact size and high-density connectors. The CMC series is a popular interface for engine management and electronic control units (ECUs). This system features a TPA front-holder latch for easy locking and unlocking as well as a smooth guided terminal insertion. Aptiv CMC Engine Management System offers an IP68, IPx9k rating, and an operating temperature range of -40°C to +125°C.

Features

  • TPA front-holder latch for locking and unlocking
  • Smooth guided terminal insertion
  • Polarized terminals
  • Clean body terminals friendly to block/mat seal
  • Standard footprint interface interchangeable with multiple suppliers
  • High terminal retention force
  • Wide product range
  • Mat seal is pre-closed by means of a membrane on the 0.64mm cavities
  • Easy cable assembly 

Specifications

  • IP68, IPx9k waterproof rating
  • -40°C to +125°C operating temperature range
  • 0.22mm2 to 2.5mm2 on copper aluminum dR™ cable size
  • Class 2 vibration rating

Applications

  • Chassis/powertrain
  • Engine compartment
  • Engine control units (ECU)

Videos

Yayınlandı: 2018-12-14 | Güncellenmiş: 2022-08-01