Aptiv ErgoMate™ 38-Way Connectors
Aptiv ErgoMate™ 38-Way Connectors provide large grasping surfaces and high tactile feedback. These connectors feature Ergonomic mating, robust and durable design, compact packaging size, and high application versatility. The 38-way connectors simplified engagement system reduces the possibility of mismating the connection system. These connectors offer a 0.35mm2 to 4mm2 wide cable gauge compatibility range. Typical applications include passenger compartments, trunks, underhood, chassis, on-engine, and transmission.Fact Sheets
- Large grasping surface
- High tactile feedback
- Ergonomic mating
- Robust and durable design
- Compact packaging size
- High application versatility
- Simplified engagement system reduces the possibility of mismating of connection system
- Unique geared cam and slider system is fully self-contained and provides a 3:1 mechanical advantage
- A lower-profile ergonomically friendly alternative to traditional lever assist
- Low connector mating force at ~65N
- Retractable male blade stabilize
- 0.35mm2 to 4mm2 wide cable gauge compatibility range
Applications
- Passenger compartment
- Trunk
- Underhood
- Chassis
- On Engine
- Transmission
Dimension Diagram
Yayınlandı: 2024-10-24
| Güncellenmiş: 2024-12-18