Aptiv Sicma Inline Sealed & Unsealed Connectors

Aptiv Sicma Inline Sealed and Unsealed Connectors are available in a variety of options for cavity count (ways), cavity configurations, and centerline spacing. The sealed version utilizes clean body SICMA/BTS terminals that are easily inserted into housing cavities. They are an ideal solution for engine compartments at the body mount, which are highly exposed to dirt and water. The unsealed version offers a reliable inline harness sectioning solution with compact male and female housings for convenient wire-to-wire mating. They come in mixed sizes of 1.5mm and 2.8mm terminals populating 24- and 36-way connectors. Aptiv Sicma Inline Sealed and Unsealed Connectors are suitable for applications such as chassis, engine compartments, harness sectioning in cockpits, dashboard, and much more.

Features

  • Sealed
    • Clean body SICMA/BTS terminals are easily inserted into housing cavities
    • Tin, silver, gold plated terminals available
    • Ideal solution for engine compartments at body mount, highly exposed to dirt and water
    • IP68 watertight rating for 6- and 8-way connectors, IP67 for 24-way connectors
    • 6-way connector is equipped with a casing or holder for corrugated pipe by hinge principle
    • Mat or cable sealed
  • Unsealed
    • Reliable inline harness sectioning solution
    • Compact male and female housings for convenient wire-to-wire mating
    • Mixed sizes of 1.5mm and 2.8mm terminals populating 24- and 36-way connectors
    • Standard fixing slide

Applications

  • Sealed
    • Exterior
    • Chassis
    • Engine compartments
    • Inline
    • Female mated to devices
  • Unsealed
    • Harness sectioning in cockpits
    • Dashboard
    • Interior connections

Exploded View

Infographic - Aptiv Sicma Inline Sealed & Unsealed Connectors
Yayınlandı: 2021-04-15 | Güncellenmiş: 2026-05-27