Aptiv SICMA Mini-Sealed Connectors
Aptiv SICMA Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. These connectors offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv SICMA Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.
Features
- Reliable inline harness sectioning connectors with mechanical coding
- Compatible with standard interface footprints of several devices used in automobiles and commercial vehicles
- Standard connection system
- Jet-spray water protection
- Compact design around 1.5mm or 2.8mm terminal
- Mat sealed
Applications
- Body and chassis
- Engine compartments
Specifications
- 2, 3, 4, 5, 6, and mixed cavity count (ways)
- 1.5mm or 2.8mm cavity configurations
- 25G vibration rating
- <80N connector mating force
- IP68/IPX9K sealing protection
- -40°C to +125°C operating temperature range
Exploded View
Additional Resources
Yayınlandı: 2021-04-15
| Güncellenmiş: 2026-07-09