Aptiv SICMA Panel-Through Sealed & Unsealed Connectors
Aptiv SICMA Panel-Through Sealed and Unsealed Connectors are ideal for door-to-body, cockpit-to-engine, or battery-to-inverter (HEV/EV) solutions. These connectors feature a compact size for panel-mount applications and electrical links passing through a wall. The mat-sealed version offers a circular through-hole for convenience while the unsealed version utilizes a retractable protecting grid for male terminals to avoid pin bending. Aptiv SICMA Panel-Through Sealed and Unsealed Connectors offer a 2G or 3G vibration rating, range of cavity count (ways) and cavity configurations, and an operating temperature range of -40°C to +125°C.
Features
- Common
- Compact size for panel-mount applications and electrical links passing through a wall
- Pass-through bulkhead type, mounted on a metal panel sheet
- Ideal for door-to-body, cockpit-to-engine, or battery-to-inverter (EV/HEV) solutions
- Sealed
- Circular through-hole offers convenience for implementation
- Mat sealed
- Unsealed
- Retractable protecting grid for male terminals to avoid pin bending
Applications
- Door-to-body connections
- Firewall between cockpit and engine interconnections
- Bulkhead for battery control in EVs and HEVs
Specifications
- Sealed
- 14, 16, 24, 26, 33, 34, or 50 cavity count (ways)
- 0.64mm, 1.5mm, and 2.8mm cavity configurations
- 2G vibration rating
- <50N or <90N connector mating force
- IP64/IP67 sealing protection
- -40°C to +125°C operating temperature range
- Unsealed
- 24, 29, or 42 cavity count (ways)
- 0.64mm, 1.5mm, and 2.8mm cavity configurations
- 3G vibration rating
- <60N connector mating force
- -40°C to +125°C operating temperature range
Yayınlandı: 2021-04-15
| Güncellenmiş: 2026-07-09