Aptiv Weather Pack Connection Systems
Aptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.Features
- Connector position assurance (CPA) available
- Secondary lock (cover)
- 20A continuous maximum current rating
- Sealed system
- Pin and sleeve configuration
- Dual-locking tangs on terminals
- Low energy, low voltage capability
- -40°C to +125°C operating temperature range
Applications
- Harsh environments
- In-line
- Panel-mount
Cross Sectional Views
Terminals
Additional Resource
Yayınlandı: 2022-05-27
| Güncellenmiş: 2025-08-19