Aptiv Shield-Pack™ HV280 Automotive Connection System
Aptiv (formerly Delphi) Shield-Pack™ HV280 High-Power Automotive Connection System is specifically designed for high-voltage applications (up to 40A) used in hybrid and electric vehicles (HEV/EV). This IP67/IP6K9K sealed connection system features two HV power circuits and power terminal isolation for 600V applications. It offers finger-proof/touch-safe protection and a two-stage locking system for its internal high-voltage interlock loop (HVIL). Aptiv Shield-Pack HV280 Automotive Connection System offers IP2XB electrical protection and is available for 2mm2 to 5mm2 power circuits and 0.5mm2 HVIL circuits for HEV/EV system optimization.
Features
- IP67 / IP6K9K-sealed connection system
- Panel mount to devices with face seal
- Internal HVIL (shunt on harness connector)
- Two-stage locking system for HVIL time delay
- Inner connect to TPA can be plugged into the header during device assembly (on-wire-to-device)
- Industry-leading vibration performance
- Field-proven design used across the electrification market
- Aluminum compression bushings
- ISO cable compatible
- Tool-less unmating system
- Two HV power circuits (2.8mm terminal)
- Finger proof/touch safe
- Three keys/indexes
Applications
- Battery pack
- DC / DC converters
- On-Board Charger (OBC)
Specifications
- 40A continuous current capacity at 85°C
- 1000VDC voltage maximum
- 2mm2 to 5mm2 power circuit cable range, 0.5mm2 HVIL circuits
- 39mm x 39mm flange size
- IP67, IP6K9K sealing protection
- IP2XB electrical protection
- -40°C to 125°C operating temperature range
Yayınlandı: 2013-08-20
| Güncellenmiş: 2026-07-23