Aratas XF2M Rotary Backlock FPC/FFC Connectors

Aratas XF2M Rotary Backlock FPC/FFC Connectors offer high-reliability rotary-lock action and superior work efficiency. Their dual contact feature means there is no need to distinguish between the upper and lower FPC connections. XF2M Connectors each incorporate a rotary slider independent of the FPC socket. The rotary slider does not release even if the FPC is lifted, making for a highly reliable connection. These connectors are even delivered with the rotary slider open, reducing the labor required to mount FPCs. XF2M Connectors are constructed with a four-sided housing to prevent FPC displacement.

Features

  • Lock mechanism Rotary backlock
  • Dual contact reduces the number of parts
  • Four-sided construction
  • Halogen-free
  • RoHS compliant

Specifications

  • Applicable FPC thickness 0.3mm
  • Pitch 0.5mm
  • Onboard profile 2mm
  • Rated current 0.5A
  • Rated voltage 50V
Yayınlandı: 2012-06-01 | Güncellenmiş: 2026-10-16