Aratas 2SMPP MEMS Gauge Pressure Sensor

Aratas 2SMPP MEMS Gauge Pressure Sensors are ultra-miniature in size (6.1mm x 4.7mm x 8.2mm) and offers low power consumption of 0.2 mW. 2SMPP MEMS Gauge Pressure Sensors utilize a piezo resistive element that provides electrical characteristics that are superior to capacitive type pressure sensors. In addition, Aratas 2SMPP pressure sensor has a 0kPa to 37kPa or -50kPa to +50kPa pressure range, low temperature influence, and RoHS compliance. Applications for these sensors include medical equipment, home appliances, air movement control, level indicators, leak detection, and pressure controllers.

Features

  • Gauge pressure type
  • Analog output type
  • SMD mounting style
  • Up to -10°C to +100°C operating temperature range
  • Operating pressure
    • -50kPa to +50kPa (2SMPP-02)
    • 0kPa to 37kPa (2SMPP-03)

Applications

  • Negative pressure wound therapy
  • Home appliances
  • Air movement control
  • Level indicators
  • Leak detection
  • Pressure controllers 
  • Medical equipment

Terminal Arrangement

Aratas 2SMPP MEMS Gauge Pressure Sensor

Application Circuit

Aratas 2SMPP MEMS Gauge Pressure Sensor
Yayınlandı: 2011-01-31 | Güncellenmiş: 2026-10-16