Arbor Technology LYNC-715-7433G8 Fanless 15" Industrial Panel PC

Arbor Technology LYNC-715-7433G8 Fanless 15" Industrial Panel PC with Intel® Atom™ x7433RE Processor features a rich I/O selection in a light-weight and slim form factor. The system incorporates four serial ports, five USB ports, one DisplayPort, and two LAN ports. The Arbor LYNC-715-7433G8 computer additionally supports one nano SIM card and one 2.5" drive bay/one M.2 M-key 2242 (SATAIII only) for expansive data storage. One M.2 E-key/M.2 B-key is also built on the computer's main board to enrich the system with Wi-Fi®/4G/5G networking.

Features

  • 15" 1024x768 XGA LCD display w/LED backlight
  • Flush front panel w/IP65 waterproof compliance
  • Support 2.5GbE LAN and USB 3.2 Gen2
  • Support dTPM2.0 and Windows 11
  • 9V to 36V wide-range DC input with reverse protection
  • Rich I/O of 3 to 4x COM/ 2x 2.5G LAN/ 2x USB3.2/ 3x USB2.0/ 1x 8-bit DIO
  • Optional wireless connectivity for 4G/5G and Wi-Fi expansion
  • Optional OOB mgt for remote access and status recovery
  • An optional rear cover for cable management

Specifications

Chart - Arbor Technology LYNC-715-7433G8 Fanless 15

Front View

Arbor Technology LYNC-715-7433G8 Fanless 15

Rear View

Arbor Technology LYNC-715-7433G8 Fanless 15

Bottom View

Arbor Technology LYNC-715-7433G8 Fanless 15

Top View

Arbor Technology LYNC-715-7433G8 Fanless 15

Dimensions mm

Mechanical Drawing - Arbor Technology LYNC-715-7433G8 Fanless 15
Yayınlandı: 2025-07-22 | Güncellenmiş: 2025-08-01