ArduSimple RTK Handheld 2 Mapping Kit

ArduSimple RTK Handheld 2 Mapping Kit is designed for a high‑precision surveying and mapping with centimeter‑level accuracy. This kit uses a ZED‑F9P RTK receiver, supporting multi‑band and multi‑constellation GNSS, including GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS. The RTK mapping kit includes a phone holder, adhesive mount, two double USB-C OTG right-angle cable (15cm), hand holder, survey‑pole adapter, and IP67 waterproof transport case. This kit operates over a -40°C to 85°C temperature range. Typical applications include survey, mapping, construction, farming, 3D scanning, and geofencing.    

Features

  • ZED-F9P:
    • Centimeter-level precision:
      • <1cm with a base station up to 35km
      • <1cm with NTRIP up to 35km
      • <4cm with SSR corrections
      • <1.5m in standalone mode
      • <0.9m standalone with SBAS coverage
    • Update rate:
      • 1Hz default
      • Up to 10Hz with maximum performance
      • up to 20Hz with reduced performance
    • L1, L2 and E5b support multi band
    • Multifrequency and multiconstellation:
      • L1C/A L2C GPS
      • L1OF L2OF GLONASS
      • E1-B/C E5b Galileo
      • B1I B2I BeiDou
      • L1C/A L2C QZSS
      • WAAS, EGNOS, MSAS, GAGAN, and SouthPAN SBAS
    • Start-up times:
      • First position fix- 25 seconds (cold) and 2 seconds (hot)
      • First RTK fix- 35 seconds (cold) 
    • RAW data output in UBX format
    • Base and rover functionality
    • -40°C to 85°C operating temperature range
       

Applications

  • Survey
  • Mapping
  • Construction
  • Farming
  • 3D Scanning
  • Geofencing

Specifications

  • USB, Bluetooth®, and BLE interfaces
  • 100mA @ 5V power consumption
  • USB or JST connector power supply
  • IP53 rated
  • 400g weight
  • -40°C to 85°C operating temperature range

Kit Contents

  • RTK receiver with ZED-F9P
  • Phone holder for landscape use
  • Adhesive mount for portrait phone use
  • 2x double USB-C OTG right-angle cable (15cm)
  • Hand holder
  • Adapter to install the kit in a surveyor pole (1/4? male thread to surveyor pole female thread)
  • IP67 Waterproof transport case with pre-cut foam to fit all products and accessories
ArduSimple RTK Handheld 2 Mapping Kit

Videos

Yayınlandı: 2026-04-07 | Güncellenmiş: 2026-04-16