ArduSimple simpleANT3B GNSS Antennas

ArduSimple simpleANT3B GNSS Antennas are the affordable, low-power triple band, and L-band GPS/GNSS antennas that provide millimeter level accuracy with the RTK receiver. These antennas operate at -40℃ to 85℃ operating and storage temperature range. The calibrated antenna operates from 3V to 12V and the helical antenna operates in 3V to 16V range. These antennas offer a 360° horizontal coverage angle, 50Ω impedance, and ≤3db axial ratio. The simpleANT3B antennas are ROHS compliant.

Features

  • GPS:
    • L1/L2/L5
  • GLONASS:
    • G1/G2/G3
  • BeiDou:
    • B1/B2/B3
  • Galileo:
    • E1/E5/E6
  • Calibrated Antenna:
    • Survey performance with NGS calibration
  • Helical Antenna:
    • Lightest quad-band antenna in the market
  • Choke Ring: 
    • Highest performance for RTK base stations
  • RoHS compliant

Specifications

  • -40℃ to 85℃ operating and storage temperature range
  • ANT3B-CAL:
    • 3V to 12V voltage range
    • 50mA @ 3V typical current
    • ≤50mA @ 3V current consumption
    • 152mm max length
  • ≤1.5db noise figure
  • 360° horizontal coverage angle
  • ANT3B-HEL:
    • 3V to 16V voltage range
    • 35mA @ 3V typical current
    • ≤45mA current consumption
    • 83mm max length
  • 50Ω impedance
  • ≤3db axial ratio
Yayınlandı: 2022-05-02 | Güncellenmiş: 2022-05-06