ArduSimple simpleRTK3B Development Boards

ArduSimple simpleRTK3B Development Boards are affordable and low-power dual/triple band GPS/GNSS RTK boards that allow reaching millimeter-level accuracy in minutes. The main component of simpleRTK3B is Septentrio Mosaic. These development boards are used as an external GNSS for Pixhawk and Ardupilot. The simpleRTK3B development boards are powered by a GPS USB port, XBEE USB port, Pixhawk connector, and Arduino rail sources. These boards are designed to track any movement with a latency below 10ms and go up to 50Hz attitude tracking without the need for RTK position. The simpleRTK3B boards offer advanced configurations such as antenna offset settings, upload antenna calibration files, and RTCM 1021/1023 support for local coordinate systems. The RTK3B development boards support different operating modes such as standalone, base-rover configuration, base-multiple rovers configuration, and RTK heading. These development boards operate at a 4.5V to 5.5V voltage range and -40°C to 85°C operating temperature range. The RTK3B development tools reduce convergence time, increase ambiguity fixing rates, and increase overall cm-level position availability.

Features

  • Compatible with:
    • Heading in HDT format
    • CMR support
    • Complete RTCM message set
  • Radio link:
    • Wi-Fi®, BLUETOOTH®, ISM, and 2G/3G/4G
  • simpleRTK3B Pro:
    •  GPS:
      • L1C/A, L1C, L1PY, L2C, L2P, and L5
    • GLONASS:
      • L1CA, L2CA, L2P, and L3 CDMA
    • Beidou:
      • B1I, B1C, B2a, and B2I
    • Galileo:
      • E1, E5a, E5b, and E5 AltBoc
    • QZSS:
      • L1C/A, L1C, L2C, L5, and L6 (Future Firmware Upgrade)
    • Navic:
      • L5
    • SBAS:
      • Egnos, WAAS, GAGAN, MSAS, and SDCM (L1, L5)
  • simpleRTK3B Heading:
    • GPS:
      • L1 and L2
    • Galileo:
      • E1 and E5b
    • GLONASS:
      • L1 and L2
    • Beidou:
      • B1 and B2
    • QZSS:
      • L1 and L2
    • SBAS:
      • Egnos, WAAS, GAGAN, MSAS, and SDCM (L1)
  • Up to 100Hz RTK (Pro) and 20Hz RTK+Attitude (Heading)

Specifications

  • 4.5V to 5.5V voltage range
  • 3.3V antenna voltage
  • 300mA typical current at 5V
  • -40°C to 85°C operating and storage temperature range
  • RoHS compliant

Applications

  • Compatible with:
    • Arduino
    • STM32 Nucleo
    • Raspberry Pi
    • Nvidia Jetson
    • External GNSS for Pixhawk and Ardupilot
  • Reduces convergence time
  • Increases ambiguity fixing rates
  • Increases overall cm-level position availability
  • Original Equipment Manufacturer (OEM)
Yayınlandı: 2022-05-02 | Güncellenmiş: 2024-01-12