Features
- Full line of DIP headers with coined contacts
- Snap-on protective covers are available for all sizes shown below and accommodate 3.18mm to 9.05mm component heights
- Body cavity design provides additional clearance for component mounting
Specifications
- Operating temperature range
- -55°C to +105°C for Sn and Sn/Pb plating
- -55°C to +125°C for Au plating
- 2A contact current rating
- Forked contacts accept leads up to 0.64mm diameter
Yayınlandı: 2008-02-21
| Güncellenmiş: 2022-03-11