Advanced Energy / Artesyn AGQ500 Quarter-Brick Isolated DC-DC Converters

Advanced Energy / Artesyn AGQ500 Quarter-Brick Isolated DC-DC Converters provide single, regulated, low-noise output and a 500W total power rating. AGQ500 converters offer a 50V/10A output and a telecom input range of 36VDC to 75VDC, making them ideal for standard 48V telecommunication equipment supplies. These converters operate over a temperature range of -40°C to +85°C and continue to deliver full power up to a baseplate temperature rating of +100°C. The output voltage can be trimmed from 25VDC to 57VDC, meeting a broad range of application needs, and the conversion topology employs 340kHz fixed-frequency switching, minimizing external EMI filtering requirements. Based on a high power density aluminum thermal baseplate construction, Advanced Energy / Artesyn AGQ500 Converters are optimized for conduction-cooled applications.

Features

  • Excellent thermal performance
  • No minimum load requirement
  • High power density
  • Wide trim range
  • Basic isolation
  • Low output noise

Specifications

  • Up to 500W output current rating
  • Ultra-high efficiency 94% at full load
  • 36VDC to 75VDC input range
  • Single output
  • ±1% voltage tolerance
  • 100mV noise/ripple
  • 340KHz switching frequency
  • -40°C to +85°C operating temperature range

Mechanical Drawing

Mechanical Drawing - Advanced Energy / Artesyn AGQ500 Quarter-Brick Isolated DC-DC Converters
Yayınlandı: 2025-01-23 | Güncellenmiş: 2025-11-18