Astrodyne TDI RP100 Compact Medical-Grade Single Stage Filters

Astrodyne TDI RP100 Compact Medical-Grade Single Stage Filters are single-phase power line filters available in 3A, 6A, and 10A current ratings. The RP100 filters offer 120/250VAC (maximum) operating voltage and 50/60Hz operating frequency. These RP100 power line filters are ideal for medical and general-purpose applications.

Features

  • Single phase power line filters
  • Medical grade filters to 10A chassis mount filter
  • RoHS compliant

Specifications

  • 50/60Hz operating frequency
  • 2700VDC Hipot rating (L-G)
  • DC to 400Hz usable frequency
  • 250V +10% maximum operating voltage
  • -25°C to +40°C ambient temperature range
  • 3A to 10A current rating range
  • 0 to 1.8mA leakage current range
  • 0 to 1nF capacitance range

Schematic Diagram

Mechanical Drawing - Astrodyne TDI RP100 Compact Medical-Grade Single Stage Filters
Yayınlandı: 2017-07-28 | Güncellenmiş: 2022-04-08