Astrodyne TDI RP210 Compact Dual Stage Filters

Astrodyne TDI RP210 Compact Dual Stage Filters are single-phase power line filters available in 3A, 6A, and 16A current ratings. These RP210 power line filters are dual-stage to 16A chassis mount filters. The RP210 filters offer 120/250VAC (maximum) operating voltage and 50/60Hz operating frequency. These RP210 power line filters are ideal for general-purpose applications.

Features

  • Single-phase power line filter
  • Dual-stage filters to 16A chassis mount filter
  • Compact size
  • RoHS compliant

Specifications

  • 50/60Hz operating frequency
  • 2700VDC Hipot rating (L-G)
  • DC to 400Hz usable frequency range
  • 250V +10% maximum operating voltage
  • -25°C to +40°C ambient temperature range
  • 25/100/21 climatic category
  • 0 to 10nF capacitance range
  • 0 to 1.8mA leakage current range

Schematic

Schematic - Astrodyne TDI RP210 Compact Dual Stage Filters
Yayınlandı: 2017-07-31 | Güncellenmiş: 2022-04-08