Astrodyne TDI RP415 3-Phase WYE Single Stage Filters

Astrodyne TDI RP415 3-Phase WYE Single Stage Filters are power line filters available in 8A to 160A current ratings. These RP415 power line filters are compact 3-phase WYE single stage to 160A chassis mount filters. The RP415 filters offer 480VAC (maximum) operating voltage, 50/60Hz operating frequency, and are RoHS compliant. Typical applications include 3-phase industrial drives, inverters, controllers, frequency converters, industrial power supplies, MRIs, and X-ray equipment.

Features

  • 3-Phase WYE single-stage filters
  • 160A chassis mount filters
  • RoHS complaint

Applications

  • 3-phase industrial drives
  • Inverters
  • Controllers
  • Frequency converters
  • Industrial power supplies
  • MRIs
  • X-ray equipment

Specifications

  • 50/60Hz operating frequency
  • 3500VDC Hipot rating
  • 480V (maximum) operating voltage
  • DC to 400Hz usable frequency range
  • -25°C to +50°C ambient temperature range
  • 25/100/21 climatic category
  • 8A to 160A current range
  • 0 to 2000nF capacitance range
  • 0 to 20mA leakage current range

Schematic

Schematic - Astrodyne TDI RP415 3-Phase WYE Single Stage Filters
Yayınlandı: 2017-08-01 | Güncellenmiş: 2022-04-08