Asus C3131ES-IM-AA 3.5” Single Board Computer

Asus C3131ES-IM-AA 3.5” Single Board Computer (SBC) is designed for embedded and industrial applications that require high performance, rich connectivity, and space efficiency. Powered by an onboard Intel® Core™ i3-1315UE processor and supporting DDR5 memory, the Asus C3131ES-IM-AA offers robust computing capabilities in a small footprint. The board features multiple display outputs (DP, dual HDMI, and LVDS), dual Intel LAN ports, and up to four COM ports, including RS-232/422/485 support, making the board ideal for legacy and modern industrial systems. With wide voltage input (9VDC to 36VDC), extended operating temperature range (-20°C to +60°C), and long product lifecycle support, the C3131ES-IM-AA is well-suited for applications in smart manufacturing, healthcare, retail, transportation, and edge Artificial Intelligence (AI) systems. Expandability through M.2 and mini PCIe slots further enhances flexibility for diverse deployment scenarios.

Features

  • Intel Core i3-1315UE processor onboard with an integrated chipset
  • Up to 4x COM ports, includes 2x RS-232/422/485 and 2x RS232
  • Supports 4x display configurations by multiple interfaces - DP, 2x HDMI, and LVDS
  • Supports I2C, SMBus, and GPIO
  • Wide 9VDC to 36VDC power input range
  • Wide -20°C to +60°C temperature range endurance
  • 7 years of longevity with extended product life cycles
  • Supports Intel vPro/AM

Applications

  • Smart manufacturing
  • Smart healthcare
  • Smart retail
  • Smart transportation
  • Edge Artificial Intelligence (AI) systems
  • Embedded applications

Specifications

  • Processor system
    • Intel Core i3-1315UE processor (SoC) CPU, 15W, 6x cores
    • 6GHz maximum speed
    • 4MB L2 cache
    • Integrated chipset
  • Memory
    • DDR5 4800MHz technology
    • 64GB maximum
    • 2x SO-DIMM sockets
  • Display
    • Intel Xe Graphics architecture controller, 4x independent displays, up to 8K
    • 2x HDMI that supports HDMI 2.0
    • 1x display port that supports DP 1.4a
    • 1x LVDS (colay with eDP)
    • 1x embedded display port that supports eDP 1.4b (colay with LVDS, reserved, support by request)
    • Multi-display - HDMI + HDMI + DP + LVDS, HDMI + HDMI + DP + eDP
  • Expansion slots
    • 1x full-length mini PCIe slot (with onboard Nano-SIM socket*1)
    • M.2
      • 1x M.2 socket 1 with E key, type 2230 for Wi-Fi®/BLUETOOTH® device and Intel CNVi (2*PCIe x1)
      • 1x M.2 socket 3 with M key, type 2242/2280 Gen 4 (PCIe x4 and SATA mode)
  • Ethernet
    • 10/100/1000Mbps/2.5G speed
    • Controllers
      • 1x Intel i219LM, supports vPRO/WOL/PXE
      • 1x Intel i225V, supports WOL/PXE
    • 2x RJ45 connectors
  • Realtek ALC897 high definition audio codec
  • 1x SATA Gen 3.0 port, up to 6Gb/s
  • Rear I/O
    • 1x display port
    • 2x HDMI
    • 4x USB 3.2 Gen 2 (10G)
    • Power status and  HDD R/W LEDs (back)
    • 2x Ethernet ports
  • Internal connectors
    • 4x serial port headers (2x RS232/422/485 with ring, 1x RS232 with ring/5V/12V, 1x RS232 with ring)
    • 1x USB 2.0 header that supports an additional 2x USB 2.0 connectors
    • 1x chassis fan header
    • 1x front panel audio header
    • 1x internal stereo speaker header (4-pin) with AMP IC
    • 1x system panel header
    • 1x SATA power header (4-pin)
    • 1x GPIO header (8-bit)
    • 1x SMBus header (4-pin)
    • 1x I2C header (3-pin)
    • 1x 4-pin ATX power connector
  • Internal jumpers
    • 1x 2-pin clear CMOS jumper
    • 1x 2-pin AT/ATX select jumper
    • 1x 2-pin chassis intrusion connector
    • 1x 3-pin LVDS panel power selection jumper
    • 1x 3-pin COM debug header
    • 1x 6-pin COM RS232 ring/5V/12V selection jumper
  • BIOS watchdog timer
  • SPI TPM security header
  • Power
    • DC input power type
    • ATX 2x2-pin power connection (jack to 4-pin cable, accessory by request)
    • 9VDC to 36VDC input voltage range
  • Operating systems
    • Windows® 10 IoT Enterprise 2021 LTSC
    • Ubuntu and Linux Yocto
  • Environmental
    • -20°C to +60°C operating temperature range
    • Relative humidity (RH)
      • Operating - 95% at +40°C, non-condensing
      • Non-operating - 95% at +60°C, non-condensing
  • 3.5 ”, 146mm x 105mm form factor
  • CE, FCC, BSMI, VCCI, ISED, and EN62368 certifications

Block Diagram

Block Diagram - Asus C3131ES-IM-AA 3.5” Single Board Computer
Yayınlandı: 2025-10-07 | Güncellenmiş: 2025-11-13