Asus EBS-P310W Embedded Box Computer

Asus EBS-P310W Embedded Box Computer is a rugged, fanless box PC engineered for industrial and edge Artificial Intelligence (AI) applications. Powered by an Intel® Amston Lake System-on-Chip (SoC) and equipped with 16GB of LPDDR5 memory, the Asus EBS-P310W delivers high-performance computing in a compact and lightweight form factor. Designed for harsh environments, the EBS-P310W supports a wide operating temperature range and features dual 2.5GbE Ethernet ports for fast and stable data transmission. This computer offers versatile I/O connectivity, including HDMI, multiple COM and USB ports, and expansion slots via M.2 E and B keys. With support for a wide 9VDC to 36VDC input and flexible mounting options such as wall and DIN-rail installation, this system is ideal for embedded automation, smart manufacturing, and Internet of Things (IoT) deployments where reliability, adaptability, and performance are critical.

Features

  • Extremely light box PC, easy to adapt everywhere
  • Wide-temperature range and fanless design for rugged environments
  • Supports 2x 2.5GbE Ethernet for various data transmission
  • Pre-drilled holes for antenna
  • Wall and DIN-rail mounting kit options
  • Excellent expandability with essential I/O ports on front and back bezels

Applications

  • Smart retail
  • Intelligent transportation
  • Industrial automation
  • Smart city infrastructures
  • AI-powered surveillance

Specifications

  • System CPU
    • Atom x7211RE CPU
    • 3.2GHz maximum frequency
    • 1.0GHz base frequency
    • 2/2 core/tread
    • 6W CPU TDP
  • Memory
    • LPDDR5 4800 technology
    • 16GB maximum
  • Storage
    • 128GB EMMC
    • 1x M.2 2242 B key socket
  • External interfaces
    • 1x HDMI 1.4 and 1x DP ++ 1.4 for video
    • 2x Intel I226-IT (2.5Gbe) for Ethernet
    • 2x USB 3.2 and 2x USB 2.0
    • 2x RS232/422/485
  • Expansion slots
    • 1x 2230 M.2 E key for WIFI/BT device
    • 1x 2242 M.2 B key (supports SATA /PCIe storage) / Nano-SIM
  • 9VDC to 36VDC power input range
  • Mechanical
    • Aluminum housing
    • DIN-rail/wall mount
    • 123mm x 81mm x 43mm size
  • OS and software support
    • Windows® 10 (64-bit) / Windows IoT enterprise / Windows 11 IoT enterprise
    • Linux® - Ubuntu, RedHat Enterprise, Fedora Workstation, and OpenSUSE
    • ASUS IoT suite includes HW monitor, power scheduling, fan control, watchdog timer, GPIO, I2C, and Linux GPIO sample code
    • API and GUI user interfaces
  • Environmental
    • -40°C to +60°C operating temperature range
    • 10% to 95% operational humidity at +40°C
  • CE and FCC certifications

I/O Overview

Mechanical Drawing - Asus EBS-P310W Embedded Box Computer
Yayınlandı: 2025-10-07 | Güncellenmiş: 2025-10-14