Asus NUC 14 PRO Embedded Box Computers

Asus NUC 14 PRO Embedded Box Computers are compact yet powerful solutions designed for high-performance computing. Equipped with Intel® Core™ Ultra processors, these mini-PCs offer exceptional processing power and efficiency. The devices feature an Intel Arc™ GPU for advanced graphics capabilities, support up to 48GB of DDR5-5600 memory, and provide versatile storage options, including M.2 NVMe SSDs and SATA drives. With integrated Wi-Fi® 6E and BLUETOOTH® 5.3, the Asus NUC 14 PRO ensures seamless connectivity. Additionally, the robust design includes Intel vPro® Enterprise for enhanced security and manageability, ideal for demanding applications in various industries.

Features

  • Delivers best-in-class performance among comparable mini-PCs
  • Comprehensive mini-PC with Intel vPro Enterprise for exceptional security, manageability, and stability
  • 3x Intel Core Ultra processor AI engines (GPU, NPU, and CPU) for high throughput, low power, and fast response
  • Wi-Fi sensing delivers instant availability while reducing power consumption
  • Delivers seamless connectivity for certified BLUETOOTH dongle-free experiences
  • Designed for toolless chassis access, making upgrades easier, safer, and faster
  • WEEE and RoHS compliant, Energy Star certified

Applications

  • AI-enabled tasks
  • Edge computing
  • Prosumers requiring robust processing power and advanced graphics capabilities
  • Commercial applications
  • Everyday computing needs
  • Environments where space and energy efficiency are crucial

Specifications

  • Windows 11 64-bit OS support
  • CPU
    • Intel Core Ultra 7 processor 165H with vPro, cTDP 40W
    • Intel Core Ultra 7 processor 155H, cTDP 40W
    • Intel Core Ultra 5 processor 135H with vPro, cTDP 40W
    • Intel Core Ultra 5 processor 125H, cTDP 40W
    • Intel Core 3 processor 100U, cTDP 25W
  • Integrated chipset
  • Graphics
    • Intel Arc™ GPU (Core Ultra)
    • Intel Graphics (Core3)
  • 2x SO-DIMM, up to DDR5-5600, 48GB*2 memory
  • Storage
    • 1x M.2 2280 PCIe Gen4x4, supports 128GB to 4TB NVMe SSD
    • 1x M.2 2242 PCIe Gen4x4, supports 128GB to 2TB NVMe SSD
    • 1x SATA port for 2.5" SSD/HDD, supports 128GB to 4TB SATA drive (NUC14RVH only)
  • Intel Wi-Fi 6E AX211 (Gig+), Bluetooth 5.3 wireless network
  • Intel 2.5G Ethernet controller I226-V/LM
  • fTPM
  • 2x HDMI CEC ports on back panel
  • Front I/O ports
    • 1x USB Type-C® 3.2 Gen2x2 
    • 2x USB 3.2 Gen2 Type-A
  • Back I/O ports
    • 2x Thunderbolt 4 Type-C with DisplayPort 1.4
    • 1x USB 3.2 Gen 2 Type-A
    • 1x USB 2.0 Type-A
    • 2x HDMI 2.1 (TMDS)
    • 1x RJ45 LAN
    • 1x DC-in
  • 1x Kensington Lock side I/O port
  • Power supply
    • 19VDC, 6.32A, 120W power adapter (Core Ultra)
    • 19VDC, 4.74A, 90W power adapter (Core3)
  • 0°C to +40°C operating temperature range
  • Dimensions (WxDxH)
    • 117mm x 112mm x 54mm for NUC14RVH
    • 117mm x 112mm x 37mm for NUC14RVK

Kit Contents

  • AC adapter + power cord
  • VESA bracket and screws
  • M3 screws for 2.5" drive (NUC14RVH only)
  • Cable clip
  • Safety/caution/regulatory insert
  • Warranty card

Connections

Mechanical Drawing - Asus NUC 14 PRO Embedded Box Computers
Yayınlandı: 2025-04-09 | Güncellenmiş: 2025-04-17