Asus NUC 14 PRO+ Embedded Box Computers
Asus NUC 14 PRO+ Embedded Box Computers are designed to deliver superior performance in a compact form factor. Powered by Intel® Core™ Ultra processors, these mini-PCs excel in handling demanding tasks, including generative AI workloads. The Asus NUC 14 PRO+ features an Intel Arc™ GPU for enhanced graphics, supports up to 48GB of DDR5-5600 memory, and offers versatile storage options with M.2 NVMe SSDs. The robust design includes toolless chassis access for easy upgrades, Intel vPro® Enterprise for advanced security, and seamless connectivity with Wi-Fi 6E and Bluetooth 5.3. The Asus NUC 14 PRO+ Embedded Box Computers are ideal for applications requiring high productivity and collaboration.Features
- Superior performance in comparison to all other competitive mini-PCs
- Features an eye-catching 5" x 4" anodized aluminum chassis
- Intel Core Ultra 9 processor to locally run generative AI workloads
- Wi-Fi sensing delivers instant availability while reducing power consumption
- Delivers seamless connectivity for certified Bluetooth dongle-free experiences
- Designed for toolless chassis access, making upgrades easier, safer, and faster
- WEEE and RoHS compliant, Energy Star certified
Applications
- Generative AI workloads
- Content creation
- Entertainment
- Digital signage
- Remote work
- Productivity and collaboration
Specifications
- Windows 11 64-bit OS support
- CPU
- Intel Core Ultra 9 processor 185H, cTDP 65W
- Intel Core Ultra 7 processor 165H, cTDP 65W
- Intel Core Ultra 7 processor 155H, cTDP 65W
- Intel Core Ultra 5 processor 135H, cTDP 65W
- Intel Core Ultra 5 processor 125H, cTDP 65W
- Integrated chipset
- Intel Arc™ GPU for graphics
- 2x SO-DIMM, up to DDR5-5600, 48GB*2 memory
- Storage
- 1x M.2 2280 PCIe Gen4x4, supports 128GB to 4TB NVMe SSD
- 1x M.2 2242 PCIe Gen4x4, supports 128GB to 2TB NVMe SSD
- Intel Wi-Fi 6E AX211 (Gig+), Bluetooth 5.3
- Intel Ethernet controller I226-V/LM, 2.5G
- fTPM
- 2x HDMI CEC ports on back panel
- Front I/O ports
- 1x USB Type-C® 3.2 Gen2x2
- 2x USB 3.2 Gen2 Type-A
- Back I/O ports
- 2x Thunderbolt 4 Type-C with DisplayPort 1.4
- 1x USB 3.2 Gen 2 Type-A
- 1x USB 2.0 Type-A
- 2x HDMI 2.1 (TMDS)
- 1x RJ45 LAN
- 1x DC-in
- 1x Kensington Lock
- Power supply
- 19.5VDC, 7.69A, 150W power adapter (Core Ultra 9)
- 19VDC, 6.32A, 120W power adapter (Core Ultra 5/7)
- 0°C to +35°C operating temperature range
- 0% to 92% humidity, non-condensing
- 144mm x 112mm x 41mm (WxDxH) dimensions
Kit Contents
- AC adapter + power cord
- VESA bracket and screws
- Safety/caution/regulatory insert
- Warranty card
Connections
Yayınlandı: 2025-04-09
| Güncellenmiş: 2025-04-17