ATC Diversified Electronics CT Current Transformers
ATC Diversified Electronics CT Current Transformers offer a wide range of bus bar sizes and current measurement ranges from 30A to 1000A. These current transformers operate at a voltage of 720V and 50Hz to 60Hz frequency range. The CT current transformers are available in panel mount/DIN rail mounting and are RoHS compliant. These CT current transformers are CE and UL cURus certified.Features
- Wide range of bus bar sizes are available
- Panel mount/DIN rail mount
- RoHS compliant
- CE and UL cURus certified
Specifications
- 30A to 1000A current range
- 0.5 to 5 class of accuracy
- 720V maximum operating voltage
- 50Hz to 60Hz frequency range
- -5°C to 50°C storage temperature range
Yayınlandı: 2023-10-09
| Güncellenmiş: 2023-10-30