ATC Diversified Electronics ISO Multiple Channel Isolated Switches
ATC Diversified Electronics ISO Series of Multiple Channel Isolated Switches are ISO/ISL series multiple channel devices providing safe and reliable means of controlling loads. Sufficient energy under normal or abnormal conditions isn't released to cause the ignition of a combustible atmospheric mixture or flammable in the most easily ignited concentration. A jumper is installed between terminals 1 and 2 while using closed control switch inputs, and the open control switch inputs do not require an optional jumper. These multi-channel remote switches operate at -40°C to 85°C storage temperature range and 2.5VA power.Specifications
- 24VAC or 120VAC ±10%, 50Hz/60Hz control voltage
- Control switch:
- 6.2VDC open circuit voltage
- 10μAmps short circuit current
- 2.5VA power
- -20°C to 55°C operating temperature range
- -40°C to 85°C storage temperature range
Dimension Diagram
Yayınlandı: 2023-04-24
| Güncellenmiş: 2023-11-03