ATI Industrial Automation FG2 Fluid/Air Modules
ATI Industrial Automation FG2 Fluid/Air Modules are designed for passing air and fluids from the robot through a tool changer module to the tooling. FG2 modules feature two self-sealing fluid/air ports. These ATI Industrial fluid/air modules feature a stainless steel housing and a 1.4 Cv valve flow coefficient.Features
- G 3/8 (BSPP) threaded ports
- Two self-sealing fluid/air ports
- Compatible with F02 modules
- Stainless steel housing
- Viton seal option (-V)
Specifications
- 1.4 Cv rating
- Weight
- 0.41kg master
- 0.33kg tool
- Materials
- Stainless steel housing
- Rubber, PVC, and stainless steel valve components
- -28.9°C to +65.6°C operating temperature range
Yayınlandı: 2025-07-10
| Güncellenmiş: 2025-08-20