ATI Industrial Automation P186-E Air Modules
ATI Industrial Automation P186-E Air Modules are pneumatic modules featuring six G 1/8" BSPP pass-through ports. These ATI Industrial Automation air modules pass air from the robot, through the tool changer, to the tooling. The P186-E features an anodized aluminum housing and nitrile seals.Features
- G 1/8" BSPP ports
- Six pneumatic pass-through ports
- Master and Tool modules
Specifications
- 0.65 Cv rating
- Weight
- 0.14kg (Master)
- 0.16kg (Tool)
- Materials
- Anodized aluminum housing
- Nitrile seals
- -28.9°C to +65.6°C operating temperature range
Datasheets
3D CAD Files
Yayınlandı: 2025-07-14
| Güncellenmiş: 2025-08-19