ATI Industrial Automation P188-E Air Modules
ATI Industrial Automation P188-E Air Modules are pneumatic modules featuring eight G 1/8" BSPP pass-through ports. These ATI Industrial Automation air modules pass air from the robot, through the tool changer, to the tooling. The P188-E features an anodized aluminum housing and nitrile seals.Features
- G 1/8" BSPP ports
- Eight pneumatic pass-through ports
- European version
Specifications
- -28.9°C to +65.6°C operating temperature range
- Weight
- 0.24kg (Master)
- 0.24kg (Tool)
- Materials
- Anodized aluminum housing
- Nitrile seals
Yayınlandı: 2025-07-14
| Güncellenmiş: 2025-08-20