ATI Industrial Automation P18-E Air Modules

ATI Industrial Automation P18-E Air Modules are pneumatic modules featuring four G 1/8" BSPP pass-through ports. These ATI Industrial Automation air modules pass air from the robot, through the tool changer, to the tooling. The P18-E features a 0.65 valve flow coefficient (Cv) rating, anodized aluminum housing, and nitrile seals.

Features

  • G 1/8" BSPP ports
  • Four pneumatic pass-through ports
  • Master and Tool modules

Specifications

  • 0.65 Cv rating
  • Weight
    • 0.15kg (Master)
    • 0.15kg (Tool)
  • Materials
    • Anodized aluminum housing
    • Nitrile seals
  • -28.9°C to +65.6°C operating temperature range
Yayınlandı: 2025-07-14 | Güncellenmiş: 2025-08-19