ATI Industrial Automation P8M5 Air Modules
ATI Industrial Automation P8M5 Air Modules are pneumatic modules with eight M5 pass-through air ports. The ports can be configured as axial or radial. These ATI Industrial Automation air modules include sealing plugs. The valve flow coefficient (Cv) of the P8M5 varies depending on whether the flow is through, 90°, or u-turn. The series features an aluminum housing, stainless steel sealing plugs, and nitrile seals.Features
- M5 ports
- Eight pneumatic pass-through air ports
- Axial or radial port configurations
- Includes sealing plugs
Specifications
- Cv rating
- .0726 (through)
- .0695 (90°)
- .0687 (u-turn)
- Weight
- 0.16kg (Master)
- 0.17kg (Tool)
- Materials
- Aluminum housing
- Stainless steel sealing plugs
- Nitrile seals
- -28.9°C to +65.6°C operating temperature range
Yayınlandı: 2025-07-15
| Güncellenmiş: 2025-08-20