ATI Industrial Automation QC-40 Robotic Tool Changers
ATI Industrial Automation QC-40 Robotic Tool Changers offer in-body lock and unlock sensing and are twice as strong as the QC-20. No-Touch locking technology allows up to 3.0mm plate separation when locking. The QC-40 includes a Fail-Safe locking mechanism design that results in low force acting on the piston. All locking parts of these ATI Tool Changers are made of Rc58 stainless steel. The improved QC-40Q features eight connections for passing air or a vacuum through the tool changer. Two connections are available to supply pneumatic pressure for coupling and uncoupling the tool changer.Features
- Twice the strength of the QC-20
- Up to 3.0mm plate separation when locking with No-Touch locking technology
- Fail-safe locking mechanism design results in low force acting on the piston
- Large piston diameter and outward ball travel increase moment capacity
- Rc58 stainless steel locking parts
- Long-life bushings for pneumatic pass-through
Specifications
- 50kg suggested payload limit
- 5600N locking force at 80psi (5.5bar)
- 226Nm static moment capacity (x and y)
- 226Nm static moment capacity (z)
- 0.0152mm positional repeatability (x, y, and z)
- 1.84kg weight when coupled
- 3.05mm maximum distance between Master and Tool plate before locking at 87psi (6bar)
- Eight 1/8 NPT pneumatic pass-through ports
User Manuals
Master Plate Assembly
Tool Plate Assembly
3D CAD Models
Yayınlandı: 2025-07-16
| Güncellenmiş: 2025-08-19