Atmel / Microchip ATWILC3000 Single-Chip SoCs

Atmel / Microchip ATWILC3000 Single-Chip SoCs are IEEE® 802.11 b/g/n RF/Baseband/MAC link controllers and BLUETOOTH® 4.0 modules optimized for low-power mobile applications. These SoCs offer a single-stream 1x1 802.11n mode and up to 75Mbps PHY rate. The ATWILC3000 SoCs feature a fully integrated power amplifier, Low-Noise Amplifier (LNA), switch, and power management. These single-chip SoCs offer very low power consumption, high performance, and minimal materials cost. The ATWILC3000 SoCs feature UART, SPI, I2C, and SDIO peripheral interfaces. These SoCs are in QFN and Wafer Level Chip Scale Package (WLCSP) packaging.

Features

  • IEEE 802.11 b/g/n 20MHz (1x1) solution
  • Single spatial stream in 2.4GHz ISM band
  • Integrated PA and T/R switch
  • Superior sensitivity and range via advanced PHY signal processing
  • Advanced equalization and channel estimation
  • Advanced carrier and timing synchronization
  • Wi-Fi Direct® and Soft-AP
  • Supports IEEE 802.11 WEP, WPA, and WPA2 security
  • SPI, SDIO, I2C, and UART host interfaces
  • -40°C to 85°C operating temperature range
  • Bluetooth
    • Bluetooth 4.0
    • Class 1 and 2 transmission
    • Adaptive frequency hopping
    • Host Control Interface (HCI) via high-speed UART
    • Integrated PA and T/R switch
    • Superior sensitivity and range
    • PCM audio interface

Block Diagram

Block Diagram - Atmel / Microchip ATWILC3000 Single-Chip SoCs
Yayınlandı: 2020-02-27 | Güncellenmiş: 2024-04-29