Atmosic Technologies ATMEVK-M2221 Evaluation Kit
Atmosic Technologies ATMEVK-M2221 Evaluation Kit provides developers with the hardware and software necessary to evaluate the performance of the ATM2221 SoC and develop target applications. The kit measures the current consumption in various operating states and comes with a separate interface board to facilitate debugging with a host PC.Features
- Measures current consumption in various operating states
- Validates the operation and performance of BLUETOOTH Low Energy features
- Prototypes custom applications
Kit Contents
- 1x ATM2221 evaluation board
- 1x I/O board
- 1x USB cable (Type-A to USB micro)
- 1x USB cable (Type-A to USB mini)
- 1x 2.4GHz antenna (ANT-916-CW-HWR-SMA)
- 1x CR2032 coin cell battery
Videos
Additional Resources
Yayınlandı: 2023-03-09
| Güncellenmiş: 2023-04-17