ATP Electronics e.MMC v5.1 Embedded Flash Storage Solution

ATP Electronics e.MMC v5.1 Embedded Flash Storage Solution integrates NAND flash memory, a sophisticated flash controller, and a fast MultiMedia Card (MMC) interface. By incorporating these components in an integrated package, ATP e.MMC manages all background operations internally. This frees the host from handling low-level flash operations for faster and more efficient processing.

Features

  • AEC-Q100 Grade 2
    • (-40°C~105°C) Compliant
  • AEC-Q100 Grade 3
    • (-40°C~85°C) Compliant
  • Extra-high endurance: 2-3X higher than standard e.MMC
  • Complies with JEDEC e.MMC v5.1
  • Standard (JESD84-B51)
  • 153-ball FBGA (RoHS compliant, "green package")
  • LDPC ECC engine
  • Designed with 3D NAND

Applications

  • Surveillance
  • IoT Gateways / 5G Small Cell
  • Automation
  • Test and Measurement
  • Embedded PCs
  • Medical
  • Drones
  • Transportation
  • Networking
  • Mobile/Handheld Computers
Yayınlandı: 2022-04-14 | Güncellenmiş: 2022-08-30