Auer Signal CT5 Modular Signal Towers

Auer Signal CT5 Modular Signal Towers are cost-optimized modular 50mm Ø signal towers designed for classic 24VDC and IO-Link applications. These signal towers feature Low soiling due to a flat-flush smooth exterior design. The CT5 signal towers are available as LED multifunction and continuous light modules in six colors. These signal towers offer 95dB volume with eight tones. The CT5 signal towers offer an optimized resilient bayonet system that enables high stability, even without sealing rings.

Features

  • Cost-optimised modular 50mm Ø signal tower
  • Designed for classic 24VDC and IO-Link applications
  • Up to 5 positions possible
  • Low soiling due to flat-flush smooth exterior design
  • LED multifunction and LED continuous light modules in 6 colors
  • Efficient sound module selectable up to 95dB with 8 tones
  • Optimised resilient bayonet system enables high stability

Specifications

  • 95dB volume
  • 100% duty cycle
  • 100000hr service life light source
  • Maximum 5 number of possible modules
  • -30°C / 60°C operating temperature range
  • IP65 and UL Type 4/4x/13 degree of protection
  • IK07 impact resistance
  • 26g to 149g weight (modules)
Auer Signal CT5 Modular Signal Towers
Yayınlandı: 2023-09-11 | Güncellenmiş: 2023-10-25