Auvidea 38658-ES M80 Embedded Ethernet Switch Embedded Kit

Auvidea 38658-ES M80 Embedded Ethernet Switch Embedded Kit features the M80, a small and light 5-port Ethernet switch. The M80 measures 25.5mm x 25.5mm and weighs only 4.9 grams, making it ideal for applications with limited space, like UAVs. The Auvidea 38658-ES compact board has been created for use in drones and similar equipment and as an alternative to products manufactured in China.

Features

  • Designed and manufactured in Germany
  • Based on the Realtec RTL8305NB
  • Activity and power LEDs
  • Not managed, no MCU
  • 100m cable supported
  • Automatically switch between receive and transmit data pairs

Applications

  • Space-constrained applications
  • UAVs
  • Drones

Specifications

  • 5V to 48V power input
  • 5x JST GH 100Mbit/s ports
  • 29.8mm x 29.8mm x 8.0mm (L x W x H) size
  • 220mW idle and up to 1030mW under full load, typical power consumption

Kit Contents

  • M80 5 port 100bT Ethernet switch
  • Power cable red 150mm
  • Power cable black 150mm
  • 2x 4-pin JST GH connector 
  • 5x Ethernet cable (1:N)
  • BE235 Ethernet adapter
  • Aluminum ground plate
  • Thermal pad
  • PVC enclosure

Pinout

Auvidea 38658-ES M80 Embedded Ethernet Switch Embedded Kit

Overview

Auvidea 38658-ES M80 Embedded Ethernet Switch Embedded Kit
Yayınlandı: 2025-06-26 | Güncellenmiş: 2025-07-14