Aven Mighty Vue Inspector Magnifying Lamp

Aven Mighty Vue Inspector Magnifying Lamp with Built-in Camera is a magnifying lamp and camera inspection system in a single self-contained unit. The Mighty Vue Inspector allows the user to view the image on an HDMI monitor, capture and store images or videos on a microSD Card (included), and connect to your PC to view or relocate saved images or videos. It also has additional software features and comes in 3 and 5 Diopter models. The Aven Mighty Vue Inspector Magnifying Lamp with Built-in Camera also has a frosted diffuser to help evenly distribute light, as well as LED color temperature controls.

Features

  • Connects to an HD monitor via HDMI cable
  • Connects to a PC via USB
  • View/Save images on a MicroSD card
  • Frosted diffuser on LED lights to help evenly distribute light
  • LED color temperature controls
  • Handle to reposition lamp
  • 36" reach
  • 5 Diopter is ESD safe

Specifications

  • Magnification
    • 3 Diopter has 1.75x lens
    • 5 Diopter has 2.25x lens
  • Illumination
    • 30 high-intensity 6500K (Cool) LEDs
    • 30 high-intensity 3500K (Warm) LEDs

Videos

Yayınlandı: 2023-01-17 | Güncellenmiş: 2024-05-23