Avery Dennison Connector Ties for Automotive
Avery Dennison Connector Ties for Automotive are designed for automotive wire harness management. These single-piece T-Slot connector ties fasten easily and help prevent the rattling and loosening of parts. These Avery Dennison connector ties let users easily affix an electrical connector to a wide range of wire harness diameters (ø1.6mm to ø44.5mm). This automotive series is a lightweight, portable alternative to common fastening methods.Features
- Designed for automotive wire harness management
- Single-piece T-slot connector ties
- Fastens easily
- Prevents rattling and loosening of parts
- Easily affix an electrical connector to a wide range of wire harness diameters
- Lightweight, portable alternative to common fastening methods
Specifications
- 1.6mm to 44.5mm bundle diameter range
- PA66 IMHS material
- 156N or 222N minimum loop tensile strength
- -40°C to +125°C operating temperature range
Resources
Yayınlandı: 2025-07-29
| Güncellenmiş: 2025-09-29