Axiomtek AIE100-903-FL Edge AI Powered by Jetson Nano
Axiomtek AIE100-903-FL Edge AI Powered by NVIDIA® Jetson™ Nano is an ultra-compact Edge AI system with high AI computing performance for GPU-accelerated processing. The Jetson Nano has a powerful quad-core Arm® Cortex®-A57 MPCore processor and NVIDIA Maxwell GPU architecture with 128 NVIDIA CUDA® cores. This system measures 147.4mm x 129.8mm x 34.6mm and is equipped with a 15W GbE PoE port for power and video transmission. Additional features include 3Grms vibration resistance, 12VDC screw-type power supply, -30°C to +50°C operating temperature range, and a fanless, low-power design. Applications for the Axiomtek AIE100-903-FL unit include AI and edge computing, smart retail, and smart cities.Features
- High AI computing performance for GPU-accelerated processing
- Fanless, low-power design
- NVIDIA Jetson Xavier NX with Volta™ GPU architecture with 384 NVIDIA CUDA cores
- JetPack supported
Applications
- AI computing
- Edge computing
- Smart retail
- Smart cities
Specifications
- 15W GbE PoE port for power and video transmission
- 147.4mm x 129.8mm x 34.6mm dimensions
- 3Grms vibration resistance
- 12VDC screw-type power supply
- -30°C to +50°C operating temperature range
Videos
Yayınlandı: 2020-07-07
| Güncellenmiş: 2024-05-03