Axiomtek AIE800-904-FL Rugged IP67 Fanless Edge AI System

Axiomtek AIE800-904-FL Rugged IP67 Fanless Edge AI System adopts the NVIDIA Jetson Xavier NX platform, which has a powerful 6-core NVIDIA Carmel ARM v8.2 (64-bit) processor and 384-core NVIDIA Volta GPU. In addition to the superior performance and power advantage of accelerated computing, the AIE800-904-FL is designed with a high IP67 degree of protection from water and dust ingress, a wide operating temperature range of -30°C to +50°C, and a vibration endurance for up to 3Grms. The AIE800-904-FL features M12-type I/O connectors and four waterproof N-jack antenna openings for operational stability in rugged environments. With IP67-rated housing, industrial-grade anti-vibration, wide operating temperature capabilities, and wide voltage AC input, plus multiple M12-type I/Os, the AIE800-904-FL is suitable for severe applications in outdoor environments. The NVIDIA Jetson-based outdoor edge AI system is the perfect platform for traffic management, city security, smart manufacturing, and more.

The AIE800-904-FL enables AI applications directly on field devices, offering 8GB of LPDDR4x memory and 16GB eMMC onboard. The device has a wide range (100VAC to 240VAC) power input with 10kV surge protection. The AI inference system features one M.2 Key B 2242 SSD socket with a high-speed PCIe 2.0 x2 NVMe interface for extensive storage needs. In addition, the embedded box PC is equipped with one GbE PoE port for IP camera video surveillance solutions including traffic flow monitoring, license plate recognition, vehicle recognition, intrusion detection, and access control.

The AIE800-904-FL supports one C3 USB 2.0 port, one M12 X-Code Gigabit PoE port, one M12 S-Code connector for AC power supply, and one C3 HDMI port supporting full HD. The four waterproof N-jack antenna openings provide flexibility for WLAN or WWAN usage, and the AI-rugged computer has a full-size PCI Express Mini Card and a SIM card slot for 4G/LTE/GPRS connections. In addition, it supports the open-source operating system Linux Ubuntu 18.04, which is highly customizable and can serve different needs. Apart from supporting Linux Ubuntu 18.04, it integrates Allxon Device Management Solutions (Allxon DMS) to provide a cost-effective and simplified device management solution with comprehensive remote management capabilities. Its flexible mounting options include a wall mount and a VESA mount.

Features

  • IP67-rated design, specifically for outdoor environments
  • NVIDIA® Jetson Xavier™ NX with Volta™ GPU architecture with 384 NVIDIA CUDA® cores
  • High AI computing performance for GPU-accelerated processing
  • -30°C to +50°C operating temperature range
  • 100VAC to 240VAC wide range power input with 10kV surge protection
  • 4x N-jack antenna openings with a waterproof design
  • M12 lockable I/Os
  • 1 IEEE 802.3at GbE PoE (30W)

Applications

  • Traffic management
  • City security
  • Smart manufacturing

Specifications

  • NVIDIA® Jetson Xavier™ NX CPU Board
  • 6-core NVIDIA Carmel ARM® v8.2 64-bit CPU 6 MB L2 + 4 MB L3 CPU
  • 384-core NVIDIA Volta™ GPU with 48 Tensor Cores GPU
  • SoC-integrated chipset
  • 8GB 128-bit LPDDR4x onboard system memory
  • 1x C3 USB 2.0
  • 1x M12 X-Code GbE PoE (IEEE 802.3at) Ethernet (30W)
  • 1x C3 HDMI with FHD-supported display
  • Storage
    • Onboard 16GB eMMC (via Jetson Xavier™ NX)
    • 1x M.2 Key B 2242 with PCIe 2.0 x2 NVMe SSD slot
  • Expansion
    • 1x Full-size PCI Express Mini Card slot (USB + PCI Express signal)
    • 1x SIM slot
  • 100VAC to 240VAC with 10kV SPD power supply
  • Built-in Xavier NX watchdog timer
  • Aluminum die-casting and heavy-duty steel construction, IP67 rated
  • 10% to 95% relative humidity, non-condensing
  • 3Grms with SSD vibration (5Hz to 500Hz, X, Y, Z directions)
  • 366.8mm x 235mm x 83.8mm dimensions
  • 4.13kg/5.5kg weight (net/gross)
  • CE and FCC Class A certifications
  • Linux Ubuntu 18.04 EOS support
  • Mounting
    • Wall mount
    • VESA mount
Yayınlandı: 2021-03-18 | Güncellenmiş: 2024-03-13