Axiomtek eBOX560-900-FL AI Embedded System
Axiomtek eBOX560-900-FL Artificial Intelligence (AI) Embedded System is a high-performance system in a palm-sized box. This Artificial Intelligence system employs an NVIDIA Jetson TX2 module, which has a powerful 64-bit ARM A57 processor, 256 CUDA cores with NVIDIA Pascal GPU Architecture, 8GB of LPDDR4 memory, and 802.11ac Wi-Fi® with BLUETOOTH®. It also supports NVIDIA JetPack 3.2 SDK, including TensorRT, cuDNN, CUDA Toolkit, VisionWorks, GStreamer, and OpenCV, all built on top of L4T with LTS Linux kernel. This Axiomtek device is rated IP40 with an extended operating temperature range of -10°C to +50°C and up to 3G vibration endurance.To meet a variety of Artificial Intelligence solution ready system requirements, this AI embedded computer has one USB 2.0 port, two Gigabit Ethernet ports, one HDMI 2.0 port, and four SMA type antenna connectors. The fanless system has a 32GB eMMC onboard equipped with an M.2 SSD PCIe 2.0 x4 socket for an extensive storage option.
This embedded PC also features a PCI Express Mini Card slot for 3G/4G/LTE/GPRS, Wi-Fi, and Bluetooth connections. Flexible mounting options include wall mount and DIN-rail mount. The eBOX560-900-FL has also passed certification with CE and FCC Class A.
Features
- NVIDIA Jetson TX2 Module
- 64-bit ARM A57 processor
- 256 CUDA cores with NVIDIA Pascal GPU architecture
- 8GB of LPDDR4 memory
- 802.11ac Wi-Fi with Bluetooth
- Fanless system
- PCI Express Mini Card Slot for 3G/4G/LTE/GPRS, Wi-Fi, and Bluetooth connections
- Flexible mounting options
- One USB 2.0 port
- Two Gigabit Ethernet ports
- One HDMI 2.0 port
- Four SMA-type antenna connectors
Specifications
- IP40 rating
- 3G vibration endurance
- -10°C to +50°C operating temperature range
Yayınlandı: 2019-11-05
| Güncellenmiş: 2023-05-01