Axiomtek eBOX630B Fanless Embedded Edge AI System

Axiomtek eBOX630B Fanless Embedded Edge AI System is designed for the future of edge intelligence and features onboard Intel® Core™ Ultra 7 155H and Intel Core Ultra 5 125H processors. This high-performance system is ideal for compute-heavy workloads and harsh environments, delivering next-generation hybrid computing through a tri-compute architecture that integrates a CPU, Intel Arc GPU (H series), and NPU (Intel AI Boost). The module features a wide power input range of 9VDC to 60VDC and multiple ports, including HDMI, USB 3.2, USB 2.0, USB Type-C®, and DisplayPort for seamless peripheral and display integration. Networking capabilities include 2.5GbE LAN ports with Time-Sensitive Networking (TSN) and a GbE port. Axiomtek eBOX630B Fanless Embedded Edge AI System offers an expandable architecture with enhanced security and supports Intel's OpenVINO™ toolkit.

Features

  • Delivers next-generation hybrid computing through tri-compute architecture integrating CPU, GPU, and NPU
  • High-performance AI and graphics processing
  • Rich I/O and industrial networking
  • Rugged industrial design for reliable operation
  • Expandable architecture with enhanced security
  • Flexible deployment across diverse industrial and AI-driven environments
  • Enables low-latency, energy-efficient intelligent operations

Applications

  • Edge AI computing
  • Machine vision
  • Embedded control
  • Robotics
  • Mission-critical edge deployments
  • Multi-stream video

Specifications

  • Intel Core Ultra processor (Meteor Lake-H)
  • Multiple compute engines
    • CPU
    • GPU (Intel Arc GPU by H SKU)
    • NPU (Intel AI Boost)
  • Supports OpenVINO toolkit for AI computing
  • Dual-channel DDR5-5600 SO-DIMM, up to 96GB
  • 6x USB and 2x USB Type-C with DisplayPort support
  • Supports multiple display interfaces with 1x HDMI 1.4b and 3x DisplayPort (2x ports via USB Type-C)
  • 3x 2.5GbE LAN with TSN and 1x GbE
  • 2x 2.5" front-access swappable HDD/SSD and 1x M.2 Key M 2280
  • 9VDC to 60VDC power input range
  • IP40-rated fanless design
  • -40°C to +60°C operating temperature range

At a Glance

Chart - Axiomtek eBOX630B Fanless Embedded Edge AI System

Product Overview

Infographic - Axiomtek eBOX630B Fanless Embedded Edge AI System
Yayınlandı: 2025-09-03 | Güncellenmiş: 2025-09-24