Axiomtek IMB523 Industrial ATX Motherboard
Axiomtek IMB523 Industrial ATX Motherboard is powered by the LGA1151 socket 8th Generation Intel Core i7/i5/i3, Pentium, and Celeron processors (codename: Coffee Lake) with the Intel Q370 chipset. The ATX motherboard features four 288-pin DDR4-2666/2400 DIMMs with a memory capacity of up to 64GB to meet the needs of high-density computing applications. The Intel Coffee Lake-based IMB523 features high performance with comprehensive application functions.Features
- Core System
- LGA1151 socket 8th gen Intel® Core™ i7/i5/i3, Pentium® and Celeron® processor CPU
- 4 x 288-pin DDR4-2666/2400 DIMM, up to 64GB system memory
- Intel® Q370 chipset
- AMI BIOS
- 255 levels, 1 to 255-sec watchdog timer
- Expansion interface
- 1 x PCIe x16 slot (w/o bifurcation)
- 2 x PCIe x4 slot
- 4 x PCI slot
- 1 x PCIe Mini Card slot with PCIe x1 and USB 2.0 (optional)
- Lithium 3V/220mAH battery
- 305mm x 244mm dimensions
- 1.6mm board thickness
- 0°C to +60°C (+32°F to +140°F)
- 10% to 95% relative humidity, non-condensing
- Display
- Intel® HD Graphic
- Share system memory
- Display Interface
- 1 x VGA
- 1 x DVI-D
- 1 x HDMI
- 1 x DisplayPort
- I/O
- 6 x SATA-600 with RAID 0/1/5/10
- Detect CPU/system temperature and voltage and supports Smart fan control hardware monitoring
- Ethernet
- 1 x 10/100/1000 Mbps Ethernet with Intel® i219-LM; supports Wake-on-LAN, PXE Boot ROM, iAMT
- 1 x 10/100/1000 Mbps Ethernet with Intel® i211-AT; supports Wake-on-LAN, PXE Boot ROM
- HD Codec audio as MIC-in/Line-in/Line-out with Realtek ALC662
- USB
- 2 x USB 3.1 Gen2 (rear IO)
- 4 x USB 3.1 Gen1 (rear IO, internal box header)
- 7 x USB 2.0 (pin header, 180D type A)
- Serial
- 4 x RS-232 (internal box header)
- 2 x RS-232/422/485 (COM 1: rear I/O; COM 2: internal box header)
- 1 x PS/2 keyboard and mouse combo port
- TPM 2.0 (optional)
- SMBus
- 8-channel programmable digital I/O
Applications
- Multimedia centers
- Medical industry
- Transportation infrastructure
- Factory automation
Board Layout
Yayınlandı: 2019-11-05
| Güncellenmiş: 2022-08-25