Axiomtek KIWI310 1.8" Embedded SBC

Axiomtek KIWI310 1.8" Embedded SBC is a credit card sized computer with a small 85mm x 56mm form factor. The KIWI310 is an excellent choice for use within space-constrained environments. The SBC has a high-performance design and is powered by the Intel® Celeron® processor N3350 with the Intel® integrated Gen9 graphic engine. It comes standard as either 2GB LPDDR4 onboard memory with 32GB eMMC or 4GB LPDDR4 onboard memory with 64GB eMMC.

Features

  • Tiny 1.8-inch embedded board
  • Intel® Celeron® processor N3350 onboard
  • On-board 2GB LPDDR4 with 32GB eMMC or 4GB LPDDR4 with 64GB eMMC
  • One GbE LAN and one M.2 Key E
  • On-board eMMC for up to 64GB
  • 40-pin GPIO
  • Supports operating systems Linux, Android, Windows

Applications

  • Smart automation
  • Smart city
  • Smart retail

Videos

Block Diagram

Axiomtek KIWI310 1.8

Dimensions

Axiomtek KIWI310 1.8
Yayınlandı: 2021-11-02 | Güncellenmiş: 2024-11-08