Axiomtek PICO338 Pico-ITX SBC with Intel® N97/Core™ i3-N305
Axiomtek PICO338 Pico-ITX Single-Board Computer (SBC) with Intel® Processor N97/Core™ i3-N305 features an ultra-compact 100mm x 72mm footprint with exceptional processing capabilities and power efficiency. These next-generation SBCs offer 8GB onboard LPDDR5 memory (16GB optional) for responsive multitasking and high-speed data throughput with reduced power consumption. The PICO338 consist of dual 2.5GbE ports with an Intel Ethernet Controller I226-V for robust and high-bandwidth network performance to meet growing demands for reliable connectivity. These SBCs include energy-efficient memory, an M.2 Key E slot, an M.2 Key B slot, expandability options, and a versatile set of I/O options for seamless integration. The PICO338 Pico-ITX SBC is engineered for high-performance, space-constrained applications, including edge computing, IoT devices, robotics, embedded control, and retail kiosks.
Features
- Combines exceptional processing capabilities with power efficiency
- Ultra-compact footprint
- Enables responsive multitasking and high-speed data throughput with reduced power consumption
- Energy-efficient memory
- Robust and high-bandwidth network performance
- Advanced networking
- Versatile set of I/O options for seamless integration
- Expandability options
Applications
- Robotics
- IoT devices
- Edge computing
- Embedded control
- Retail kiosks
Specifications
- Intel® processor N97/Core™ i3-N305 processor
- 8GB LPDDR5 onboard system memory (16GB optional)
- Two 2.5GbE LAN ports
- M.2 Key B slot as primary storage interface
- M.2 Key E slot for wireless modules
- Intel® integrated Gfx graphics engine chipset
- 100mm x 72mm dimensions
- 1.6mm board thickness
- Operating temperature range
- Passive: -20°C to 60°C
- Active: -20°C to 70°C