Azoteq IQS525 Trackpad Development Kits - Inactive

Azoteq IQS525-TP43S delivers new trackpad technology that enables cost sensitive applications to add a trackpad, such as remote controls and wireless keyboards. Azoteq IQS525-TP43S provides a plug and play trackpad and combines two familiar interfaces, trackpad, and tactile keys. The purpose of IQS525-TP43-HID-S is to illustrate the capabilities of the IQS525-TP43 module and to serve as a design example of how such a trackpad module can be used in conjunction with a microcontroller.
Yayınlandı: 2013-08-20 | Güncellenmiş: 2020-05-04