Azoteq IQS396 ProxFusion® Sensing Device

Azoteq IQS396 ProxFusion® Sensing Device has a built-in haptics driver for driving Linear Resonant Actuator (LRA) motors. The Azoteq IQS396 provides effective user feedback by triggering the haptic driver during a ProxFusion channel event. The device supports standalone operation with basic configuration via external strap options and an I2C mode with customizable composite waveforms. The I2C mode includes a closed-loop autoresonance algorithm that matches the motor's resonant frequency in real-time. Power consumption is minimized through automatic power management and an ultra-low power mode.

Features

  • Standalone mode
    • Sensor event triggers haptic feedback
    • Strap options allow for sensitivity adjustment, report rate adjustment
    • Digital output (active low, push-pull)
  • Internal H-bridge protections
  • Ultra-low-power mode
  • Automatic power mode management
  • Design simplicity with PC software for configuration and debugging
  • 1.71V to 3.6V supply voltage
  • QFN20 package (3mm × 3mm × 0.55mm), 0.4mm pitch
  • I2C mode
    • I2C interface up to fast mode plus (1MHz)
    • Highly configurable effects
    • Convert to a standalone mode after power-on configuration
    • Configure and select between multiple effects
    • Fire-and-forget interface
    • Trigger haptic via sensor event or I2C command
    • Real-time closed-loop autoresonance
    • Internal or external H-bridge
    • Selectable LRA drive frequency

Applications

  • User interface touch buttons
  • Doorbells and keypads

Pinout

Azoteq IQS396 ProxFusion® Sensing Device
Yayınlandı: 2025-01-15 | Güncellenmiş: 2025-01-22