Azoteq IQS9150/IQS9151 ProxSense® Sensors
Azoteq IQS9150/IQS9151 ProxSense® Sensors are generic and configurable trackpad devices suitable for numerous design variations and requirements. These sensors come with multitouch high-performance (linearity, accuracy, and low-noise) trackpad outputs, integrated snap button options, and an on-chip gesture recognition engine. The IQS9150 sensors feature best-in-class sensitivity, signal-to-noise ratio, and automatic tuning of electrodes. These proximity sensors come with user-configurable virtual buttons, sliders, and wheels that can be superimposed onto the trackpad area. It also has easy-to-integrate virtual sensor outputs. The IQS9150 sensors are ideal for gaming controllers, headphones, mobile devices, tablet and notebook accessories, Point-of-Sale (POS), and industrial (control panels, medical devices, and aircraft cockpits).Features
- Highly flexible ProxSense® device
- Self-/mutual-capacitive sensors configuration for device wake-up
- Ultra Low Power (ULP) wake-up on touch
- RF immunity
- Sensor flexibility:
- Automatic sensor tuning for optimal sensitivity
- Internal voltage regulator
- On-chip noise filtering
- Detection debounce and hysteresis
- Wide range of capacitance detection
- I2C communication interface with IRQ/RDY, up to fast-mode plus (1MHz)
- QFN52 (6mm x 6mm x 0.75mm) with 0.40mm pitch
- 2.2V to 3.5V input voltage supply range
- -40°C to 85°C wide operating temperature range
- Design simplicity:
- PC GUI software for debugging and obtaining optimal performance
- Easily obtain setup defaults from GUI header file export
- No production line calibration required
- EEPROM compatibility for default settings storage for auto-startup
- Design and manufacturing support:
- Touch pattern layout drawing
- Full FPC layout package
- Test guide for touch pattern
- RFI immunity design support
- Trackpad:
- Up to 7 fingers tracking
- High-resolution coordinate outputs
- Fast response
- Individual touch sensor
- Snap dome detection
- Integrated touch size output (area and strength) for touch integrity
- Multi-finger gesture recognition engine
- Electrode mapping for optimal PCB layout
- Configurable coordinate resolution and orientation
- Compatible with wide range of overlay materials and thicknesses
- Compatible with multiple 1-and 2-layer sensor patterns
- Adjustable sensing frequency offset for limiting potential interference
- No calibration required - systems automatically compensated for mechanical and temperature changes
- Virtual sensors:
- Configurable virtual button, slider and wheel sensors
- Change sensor locations and sizes without electrode changes required
- Up to 16 virtual buttons
- Up to 8 virtual sliders
- Up to 4 virtual wheels
Applications
- Gaming controllers
- Headphones
- Notebooks
- Mobile devices
- Tablet and notebook accessories
- Point-of-Sale (POS)
- Industrial and specialized (control panels, medical devices, and aircraft cockpits)
IQS9150 Block Diagram
Dimensions
Yayınlandı: 2024-06-30
| Güncellenmiş: 2025-01-07