Azoteq IQS9320 ProxFusion® IC

Azoteq IQS9320 ProxFusion® IC is a flexible multi-channel inductive sensing device. This IC supports a high number of channels per device, adjustable trigger points, analog data streaming, and high report rates. The trigger-level UI allows for adjustable trigger point sensitivity, resulting in a better user experience with class sensitivity and power consumption. This IC operates from 2.2V to 3.5V input supply voltage range and -40°C to 85°C temperature range. The IQS9320 IC features automatic channel calibration, TriggerMax™ dynamic trigger point adjustment, environmental tracking, multi-device matrix key scanning, and synchronized sampling. Typical applications include mechanical keyboards, waterproof buttons (inductive), remote controls, and gaming controllers.

Features

  • Highly flexible ProxFusion® device
  • Up to 20 inductive sensors
  • Adjustable trigger point detection
  • Selectable I2C address
  • Analog channel data streaming
  • Multi-device matrix key scanning
  • Multi-device synchronized sampling
  • Automatic channel calibration
  • TriggerMax™ dynamic trigger point adjustment
  • Environmental tracking
  • Up to 4kHz report rate
  • RF immunity
  • Sensor-flexibility
    • Automatic sensor tuning for optimum sensitivity
    • Internal voltage regulator
    • On-chip noise filtering
    • Trigger point detection hysteresis
  • I2C communication interface with IRQ/RDY (up to fast plus 1MHz)
  • 2.2V to 3.5V input supply voltage range
  • -40°C to 85°C operating temperature range
  • QFN52 package (6mm x 6mm x 0.75mm) – 0.35mm pitch

Applications

  • Mechanical keyboards
  • Waterproof buttons (inductive)
  • Remote controls
  • Gaming controllers

Videos

Yayınlandı: 2024-02-07 | Güncellenmiş: 2024-03-07