Azoteq ProxFusion® Passive Infrared (PIR) Sensors

Azoteq IQS62x and IQS680 ProxFusion® Passive Infrared (PIR) Sensors operate in standalone mode or via an I2C protocol and enable motion-sensing features for various applications and devices. These sensors feature metal detection capabilities and integrate multiple sensor technologies onto a single chip. Their advantages over conventional PIR sensing circuitry include raw data output, adjustable sensitivity (gain) via I2C, fewer components, smaller PCB and fewer PCB layers, and lower power consumption (<6µA). Azoteq IQS62x and IQS680 ProxFusion PIR Sensors are ideal for rotation sensing, white goods, mobile, smartphones, lighting applications, and more.

Features

  • Enables motion-sensing features for various applications and devices
  • Operates in standalone mode or via I2C protocol
  • Integrates multiple sensor technologies onto a single chip
  • Metal detection capabilities
  • Raw data output
  • Adjustable sensitivity (gain) via I2C
  • <6µA power consumption
  • Fewer components than conventional PIR sensing circuitry

Applications

  • IQS62x
    • Room occupancy detection
    • Lighting
    • Alarm systems
    • Smart home systems
    • Movement detection
    • Under-cabinet lighting (UCL)
    • Battery-powered PIR sensor solutions
  • IQS680
    • UCL
    • Domestic energy-efficient lighting
    • Smart lights
    • Night lights
    • Standard PIR sensor cost reduction
    • Movement detection
    • Battery-powered PIR sensor solutions

ProxFusion Portfolio

Azoteq ProxFusion® Passive Infrared (PIR) Sensors

Videos

Yayınlandı: 2019-09-06 | Güncellenmiş: 2023-12-21